LSP Parallel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LSP Parallel
Choosing the Right Surge Protection SPD for Solar Applications

LSP10277P

DigiKey Part Number
F6379-ND
Manufacturer
Manufacturer Product Number
LSP10277P
Description
SPD TYPE 2 320VAC MCOV 1 POLE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
320VAC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Voltage - Protection Level (VP) (2416)
1.4 kV
Operating Temperature
-45°C ~ 85°C
Features
Thermally Protected
Mounting Type
Screw
Approval Agency
CE, cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1334,48000 Kč334,48 Kč
16256,53375 Kč4 104,54 Kč
32244,81813 Kč7 834,18 Kč
104229,46317 Kč23 864,17 Kč
256220,71254 Kč56 502,41 Kč
504216,70974 Kč109 221,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:334,48000 Kč
Unit Price with VAT:404,72080 Kč