Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Choosing the Right Surge Protection SPD for Solar Applications

LSP10277S

DigiKey Part Number
F6380-ND
Manufacturer
Manufacturer Product Number
LSP10277S
Description
SPD TYPE 2 320VAC MCOV 1 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
320VAC
Manufacturer
Littelfuse Inc.
Current - Discharge (Nom) (8/20µS)
10 kA
Series
Current - Discharge (Max) (8/20µS)
20 kA
Packaging
Tray
Voltage - Protection Level (VP) (2416)
1.4 kV
Part Status
Active
Operating Temperature
-45°C ~ 85°C
Type
Type 2
Features
Thermally Protected
Form
Module Only
Mounting Type
Screw
Number of Poles
1
Approval Agency
CE, cURus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 818
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1440,75000 Kč440,75 Kč
16340,28563 Kč5 444,57 Kč
32325,18688 Kč10 405,98 Kč
104305,38154 Kč31 759,68 Kč
256303,03723 Kč77 577,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:440,75000 Kč
Unit Price with VAT:533,30750 Kč