


LSP05120P | |
|---|---|
DigiKey Part Number | F6359-ND |
Manufacturer | |
Manufacturer Product Number | LSP05120P |
Description | SPD TYPE 2/TYPE 4 150VAC MCOV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 150VAC |
Manufacturer Littelfuse Inc. | Current - Discharge (Nom) (8/20µS) 5 kA |
Series | Current - Discharge (Max) (8/20µS) 10 kA |
Packaging Tray | Voltage - Protection Level (VP) (2416) 800 V |
Part Status Active | Operating Temperature -45°C ~ 85°C |
Type Type 2, Type 4 | Features Thermally Protected |
Form Module Only | Mounting Type Screw |
Number of Poles 1 | Approval Agency CE, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,03000 Kč | 392,03 Kč |
| 16 | 301,25563 Kč | 4 820,09 Kč |
| 32 | 287,62000 Kč | 9 203,84 Kč |
| 104 | 269,74760 Kč | 28 053,75 Kč |
| 256 | 266,52285 Kč | 68 229,85 Kč |
| Unit Price without VAT: | 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 474,35630 Kč |



