Diode 650 V 18.5A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 18.5A Through Hole TO-220-2L
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors
KEMET Piezoelectric Acoustic Modules | Digi-Key Daily

LSIC2SD065A06A

DigiKey Part Number
F11895-ND
Manufacturer
Manufacturer Product Number
LSIC2SD065A06A
Description
DIODE SIL CARB 650V 18.5A TO220L
Customer Reference
Detailed Description
Diode 650 V 18.5A Through Hole TO-220-2L
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
300pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-2L
Current - Average Rectified (Io)
18.5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3D04065AWolfspeed, Inc.1 172C3D04065A-ND87,35000 KčSimilar
C3D08065AWolfspeed, Inc.597C3D08065A-ND103,10000 KčSimilar
C3D10065AWolfspeed, Inc.0C3D10065A-ND121,16000 KčSimilar
C3D12065AWolfspeed, Inc.492C3D12065A-ND139,22000 KčSimilar
C3D16065AWolfspeed, Inc.1 828C3D16065A-ND172,81000 KčSimilar
In-Stock: 758
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1068,60000 Kč686,00 Kč
10048,79940 Kč4 879,94 Kč
50040,35774 Kč20 178,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč