Diode 650 V 24A Through Hole TO-220-2
cms-photo-disclaimer
Diode 650 V 24A Through Hole TO-220-2
TO-220-2

C3D08065A

cms-digikey-product-number
C3D08065A-ND
cms-manufacturer
cms-manufacturer-product-number
C3D08065A
cms-description
DIODE SIL CARB 650V 24A TO220-2
cms-standard-lead-time
52 Weeks
cms-customer-reference
cms-detailed-description
Diode 650 V 24A Through Hole TO-220-2
cms-datasheet
 cms-datasheet
cms-eda-cad-models
C3D08065A Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
441pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
24A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 597
cms-incoming-leadtime-link
cms-all-prices-in-currency
Tube
Quantitycms-unit-pricecms-ext-price
1103,10000 Kč103,10 Kč
5053,15020 Kč2 657,51 Kč
10048,30800 Kč4 830,80 Kč
50039,82438 Kč19 912,19 Kč
1 00037,10011 Kč37 100,11 Kč
2 00034,81091 Kč69 621,82 Kč
5 00033,85928 Kč169 296,40 Kč
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč