



LPSM0002Z | |
|---|---|
DigiKey Part Number | 5666-LPSM0002Z-ND |
Manufacturer | |
Manufacturer Product Number | LPSM0002Z |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 069,62000 Kč | 1 069,62 Kč |
| 5 | 887,27400 Kč | 4 436,37 Kč |
| 10 | 818,43200 Kč | 8 184,32 Kč |
| 50 | 677,62900 Kč | 33 881,45 Kč |
| 100 | 624,22510 Kč | 62 422,51 Kč |
| 250 | 559,49048 Kč | 139 872,62 Kč |
| Unit Price without VAT: | 1 069,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 294,24020 Kč |



