



LPSM0003Z | |
|---|---|
DigiKey Part Number | F10904-ND |
Manufacturer | |
Manufacturer Product Number | LPSM0003Z |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 603,83000 Kč | 1 603,83 Kč |
| 8 | 1 259,30250 Kč | 10 074,42 Kč |
| 12 | 1 200,99833 Kč | 14 411,98 Kč |
| 52 | 1 010,60942 Kč | 52 551,69 Kč |
| 100 | 988,81470 Kč | 98 881,47 Kč |
| Unit Price without VAT: | 1 603,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 940,63430 Kč |


