1A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0KLK001.T

DigiKey Part Number
5666-0KLK001.T-ND
Manufacturer
Manufacturer Product Number
0KLK001.T
Description
FUSE CARTRIDGE 1A 600VAC/500VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1601,59000 Kč601,59 Kč
5499,08000 Kč2 495,40 Kč
10460,42300 Kč4 604,23 Kč
50381,46640 Kč19 073,32 Kč
100351,54430 Kč35 154,43 Kč
250315,29840 Kč78 824,60 Kč
500290,16128 Kč145 080,64 Kč
Manufacturers Standard Package
Unit Price without VAT:601,59000 Kč
Unit Price with VAT:727,92390 Kč