



LPSM0002ZXID | |
|---|---|
DigiKey Part Number | F11273-ND |
Manufacturer | |
Manufacturer Product Number | LPSM0002ZXID |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 681,52000 Kč | 1 681,52 Kč |
| 5 | 1 394,73000 Kč | 6 973,65 Kč |
| 10 | 1 286,33700 Kč | 12 863,37 Kč |
| 50 | 1 064,51880 Kč | 53 225,94 Kč |
| 100 | 980,33990 Kč | 98 033,99 Kč |
| Unit Price without VAT: | 1 681,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 034,63920 Kč |



