



LPSM0003ZXID | |
|---|---|
DigiKey Part Number | 5666-LPSM0003ZXID-ND |
Manufacturer | |
Manufacturer Product Number | LPSM0003ZXID |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 399,65000 Kč | 2 399,65 Kč |
| 8 | 1 883,67750 Kč | 15 069,42 Kč |
| 12 | 1 796,30917 Kč | 21 555,71 Kč |
| 52 | 1 510,87885 Kč | 78 565,70 Kč |
| 100 | 1 397,50720 Kč | 139 750,72 Kč |
| Unit Price without VAT: | 2 399,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 903,57650 Kč |




