LFT604003CS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFT604003CS

DigiKey Part Number
LFT604003CS-ND
Manufacturer
Manufacturer Product Number
LFT604003CS
Description
FUSE BLOCK CART 600V 400A DIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 400 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
1.594" Dia x 3.626" L (40.5mm x 92.1mm)
Current Rating (Amps)
400 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
600V
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 990,54000 Kč9 990,54 Kč
58 275,97600 Kč41 379,88 Kč
107 626,05700 Kč76 260,57 Kč
Manufacturers Standard Package
Unit Price without VAT:9 990,54000 Kč
Unit Price with VAT:12 088,55340 Kč