
LT60400FBC | |
|---|---|
DigiKey Part Number | LT60400FBC-ND |
Manufacturer | |
Manufacturer Product Number | LT60400FBC |
Description | 400A CLASS T FUSE COVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cover Fuseholder; LF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Fuseholder; LF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,91000 Kč | 723,91 Kč |
| 5 | 600,59800 Kč | 3 002,99 Kč |
| 10 | 554,05700 Kč | 5 540,57 Kč |
| 50 | 458,92780 Kč | 22 946,39 Kč |
| 100 | 422,87350 Kč | 42 287,35 Kč |
| 250 | 408,56280 Kč | 102 140,70 Kč |
| 500 | 355,48188 Kč | 177 740,94 Kč |
| Unit Price without VAT: | 723,91000 Kč |
|---|---|
| Unit Price with VAT: | 875,93110 Kč |



