
LFT30030FBC | |
|---|---|
DigiKey Part Number | LFT30030FBC-ND |
Manufacturer | |
Manufacturer Product Number | LFT30030FBC |
Description | 300V 30A CLASS T LFT FUSE COVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cover Fuseholder; LF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Fuseholder; LF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 5 | 153,03400 Kč | 765,17 Kč |
| 10 | 141,19100 Kč | 1 411,91 Kč |
| 50 | 117,08060 Kč | 5 854,03 Kč |
| 100 | 107,96330 Kč | 10 796,33 Kč |
| 250 | 96,93096 Kč | 24 232,74 Kč |
| 500 | 89,28728 Kč | 44 643,64 Kč |
| 1 000 | 82,19520 Kč | 82 195,20 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |





