Fuse Block 30 A 300V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFT300303C

DigiKey Part Number
LFT300303C-ND
Manufacturer
Manufacturer Product Number
LFT300303C
Description
FUSE BLOK CART 300V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 300V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 0.875" L (10mm x 22.23mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class T Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 330,85000 Kč1 330,85 Kč
51 103,94800 Kč5 519,74 Kč
101 018,27700 Kč10 182,77 Kč
50842,92280 Kč42 146,14 Kč
100776,39900 Kč77 639,90 Kč
250695,75864 Kč173 939,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 330,85000 Kč
Unit Price with VAT:1 610,32850 Kč