
LFT300301C | |
|---|---|
DigiKey Part Number | 5666-LFT300301C-ND |
Manufacturer | |
Manufacturer Product Number | LFT300301C |
Description | FUSE BLOK CART 300V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 300V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 0.875" L (10mm x 22.23mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,72000 Kč | 574,72 Kč |
| 5 | 476,90600 Kč | 2 384,53 Kč |
| 10 | 439,99200 Kč | 4 399,92 Kč |
| 50 | 364,54620 Kč | 18 227,31 Kč |
| 100 | 335,96380 Kč | 33 596,38 Kč |
| 250 | 301,33724 Kč | 75 334,31 Kč |
| 500 | 277,32352 Kč | 138 661,76 Kč |
| Unit Price without VAT: | 574,72000 Kč |
|---|---|
| Unit Price with VAT: | 695,41120 Kč |


