L6004V6TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,31651 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 750
Unit Price: 50,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 693
Unit Price: 22,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 183
Unit Price: 21,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 845
Unit Price: 23,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 666
Unit Price: 27,37000 Kč
Datasheet
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6004V6TP

DigiKey Part Number
L6004V6TP-ND
Manufacturer
Manufacturer Product Number
L6004V6TP
Description
TRIAC SENS GATE 600V 4A TO251
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
33A, 40A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
75016,46559 Kč12 349,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,46559 Kč
Unit Price with VAT:19,92336 Kč