TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T405-600H

DigiKey Part Number
497-12714-5-ND
Manufacturer
Manufacturer Product Number
T405-600H
Description
TRIAC SENS GATE 600V 4A TO251
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
EDA/CAD Models
T405-600H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 31A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (IPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
759,71947 Kč728,96 Kč
1508,63753 Kč1 295,63 Kč
5257,09646 Kč3 725,64 Kč
1 0506,42827 Kč6 749,68 Kč
2 0255,89296 Kč11 933,24 Kč
5 0255,28311 Kč26 547,63 Kč
10 0504,90279 Kč49 273,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč