
T410-600H | |
|---|---|
DigiKey Part Number | 497-6753-5-ND |
Manufacturer | |
Manufacturer Product Number | T410-600H |
Description | TRIAC SENS GATE 600V 4A TO251 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | T410-600H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251 (IPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 75 | 10,02267 Kč | 751,70 Kč |
| 150 | 8,91400 Kč | 1 337,10 Kč |
| 525 | 7,32981 Kč | 3 848,15 Kč |
| 1 050 | 6,64358 Kč | 6 975,76 Kč |
| 2 025 | 6,09369 Kč | 12 339,72 Kč |
| 5 025 | 5,46726 Kč | 27 472,98 Kč |
| 10 050 | 5,07661 Kč | 51 019,93 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |

