Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
L60030M1C
L60030M1C

L60030M1C

DigiKey Part Number
F5257-ND
Manufacturer
Manufacturer Product Number
L60030M1C
Description
FUSE BLOCK CART 600V 30A CHASSIS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1510,04000 Kč510,04 Kč
5423,11000 Kč2 115,55 Kč
18364,53722 Kč6 561,67 Kč
54320,55778 Kč17 310,12 Kč
108295,42824 Kč31 906,25 Kč
252267,17623 Kč67 328,41 Kč
504245,90867 Kč123 937,97 Kč
Manufacturers Standard Package
Unit Price without VAT:510,04000 Kč
Unit Price with VAT:617,14840 Kč