L60030C1SQDINR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L60030C1SQDINR

DigiKey Part Number
5666-L60030C1SQDINR-ND
Manufacturer
Manufacturer Product Number
L60030C1SQDINR
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal, Quick Connect
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1320,59000 Kč320,59 Kč
5266,07200 Kč1 330,36 Kč
18229,25778 Kč4 126,64 Kč
54211,21722 Kč11 405,73 Kč
108185,89102 Kč20 076,23 Kč
252168,17361 Kč42 379,75 Kč
504160,27153 Kč80 776,85 Kč
Manufacturers Standard Package
Unit Price without VAT:320,59000 Kč
Unit Price with VAT:387,91390 Kč