



L60030C3SQDINR | |
|---|---|
DigiKey Part Number | 5666-L60030C3SQDINR-ND |
Manufacturer | |
Manufacturer Product Number | L60030C3SQDINR |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,57000 Kč | 752,57 Kč |
| 6 | 611,21667 Kč | 3 667,30 Kč |
| 12 | 563,83167 Kč | 6 765,98 Kč |
| 54 | 472,75833 Kč | 25 528,95 Kč |
| 102 | 438,55353 Kč | 44 732,46 Kč |
| 252 | 393,79583 Kč | 99 236,55 Kč |
| 504 | 362,32383 Kč | 182 611,21 Kč |
| Unit Price without VAT: | 752,57000 Kč |
|---|---|
| Unit Price with VAT: | 910,60970 Kč |








