Terminal Block Connector 2 Position Feed Through Gray 2-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 2-14 AWG
3049042
3049042

3049042

DigiKey Part Number
277-3557-ND
Manufacturer
Manufacturer Product Number
3049042
Description
CONN TERM BLK FEED THRU 2-14 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 2-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
3049042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
20.3mm
Termination Style
Bolt and Nut
Current - IEC
125 A
Voltage - IEC
1000V
Current - UL
115 A
Voltage - UL
600V
Wire Gauge or Range - AWG
2-14 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Factory Stock: 2 675
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,17000 Kč218,17 Kč
Unit Price without VAT:218,17000 Kč
Unit Price with VAT:263,98570 Kč