
L60030C1CDINR | |
|---|---|
DigiKey Part Number | L60030C1CDINR-ND |
Manufacturer | |
Manufacturer Product Number | L60030C1CDINR |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,19000 Kč | 621,19 Kč |
| 5 | 515,43000 Kč | 2 577,15 Kč |
| 18 | 379,29778 Kč | 6 827,36 Kč |
| 54 | 368,60500 Kč | 19 904,67 Kč |
| 108 | 352,61676 Kč | 38 082,61 Kč |
| 252 | 325,26341 Kč | 81 966,38 Kč |
| 504 | 300,48875 Kč | 151 446,33 Kč |
| Unit Price without VAT: | 621,19000 Kč |
|---|---|
| Unit Price with VAT: | 751,63990 Kč |



