
IXYF40N450 | |
|---|---|
DigiKey Part Number | 18-IXYF40N450-ND |
Manufacturer | |
Manufacturer Product Number | IXYF40N450 |
Description | IGBT 4500V 60A ISOPLUS I4-PAC |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | IGBT 4500 V 60 A 290 W Through Hole ISOPLUS i4-PAC™ |
Datasheet | Datasheet |
Category | Power - Max 290 W |
Manufacturer Littelfuse Inc. | Input Type Standard |
Series | Gate Charge 170 nC |
Packaging Tube | Td (on/off) @ 25°C 36ns/110ns |
Part Status Active | Test Condition 960V, 40A, 2Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 4500 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 350 A | Package / Case i4-Pac™-4, Isolated |
Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 40A | Supplier Device Package ISOPLUS i4-PAC™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3 188,26843 Kč | 956 480,53 Kč |
| Unit Price without VAT: | 3 188,26843 Kč |
|---|---|
| Unit Price with VAT: | 3 857,80480 Kč |




