
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 4500 V | |
Current - Collector (Ic) (Max) | 90 A | |
Current - Collector Pulsed (Icm) | 680 A | |
Vce(on) (Max) @ Vge, Ic | 3.3V @ 15V, 60A | |
Power - Max | 417 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 366 nC | |
Td (on/off) @ 25°C | 55ns/450ns | |
Test Condition | 960V, 60A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOPLUSi5-PAK™ | |
Supplier Device Package | ISOPLUSi5-Pak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 117,23000 Kč | 2 117,23 Kč |
| 25 | 1 753,03080 Kč | 43 825,77 Kč |
| Unit Price without VAT: | 2 117,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 561,84830 Kč |






