


ITV9550L5060MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L5060MRTR-ND - Tape & Reel (TR) 18-ITV9550L5060MRCT-ND - Cut Tape (CT) 18-ITV9550L5060MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L5060MR |
Description | BATTERY PROTECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60A 85 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 85 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 160A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.374" L x 0.197" W x 0.079" H (9.50mm x 5.00mm x 2.00mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,01000 Kč | 337,01 Kč |
| 5 | 279,62800 Kč | 1 398,14 Kč |
| 10 | 257,98900 Kč | 2 579,89 Kč |
| 50 | 213,84280 Kč | 10 692,14 Kč |
| 100 | 197,12900 Kč | 19 712,90 Kč |
| 250 | 187,76432 Kč | 46 941,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 153,40188 Kč | 153 401,88 Kč |
| Unit Price without VAT: | 337,01000 Kč |
|---|---|
| Unit Price with VAT: | 407,78210 Kč |



