30A 62 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30A 62 VDC Fuse Board Mount Surface Mount
Littelfuse ITV Series | Datasheet Preview

ITV9550L3030MR

DigiKey Part Number
18-ITV9550L3030MRTR-ND - Tape & Reel (TR)
18-ITV9550L3030MRCT-ND - Cut Tape (CT)
18-ITV9550L3030MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITV9550L3030MR
Description
FUSE BATTERY PROTECTOR 30V 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
30A
Voltage Rating - DC
62 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
20.2 ~ 31.5V Triggerable
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-10°C ~ 65°C
Breaking Capacity @ Rated Voltage
80A
Package / Case
Nonstandard SMD
Size / Dimension
0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm)
DC Cold Resistance
0.0025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
5155,89000 Kč779,45 Kč
10143,83600 Kč1 438,36 Kč
50119,27700 Kč5 963,85 Kč
100109,98960 Kč10 998,96 Kč
25098,74772 Kč24 686,93 Kč
50093,65024 Kč46 825,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,51146 Kč76 511,46 Kč
Manufacturers Standard Package
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč