
GTCA28-102M-R03 | |
|---|---|
DigiKey Part Number | GTCA28-102M-R03-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-102M-R03 |
Description | GDT 1000V 3KA 2 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 5 | 69,00200 Kč | 345,01 Kč |
| 10 | 63,65500 Kč | 636,55 Kč |
| 50 | 52,80600 Kč | 2 640,30 Kč |
| 100 | 48,70550 Kč | 4 870,55 Kč |
| 250 | 43,74696 Kč | 10 936,74 Kč |
| 500 | 40,31412 Kč | 20 157,06 Kč |
| 1 000 | 37,13073 Kč | 37 130,73 Kč |
| 5 000 | 36,98746 Kč | 184 937,30 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |




