


AC120L | |
|---|---|
DigiKey Part Number | F2724-ND |
Manufacturer | |
Manufacturer Product Number | AC120L |
Description | GDT 285V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 285 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AC120L Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 285 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 5 | 59,92800 Kč | 299,64 Kč |
| 10 | 55,30900 Kč | 553,09 Kč |
| 50 | 45,87640 Kč | 2 293,82 Kč |
| 100 | 42,31520 Kč | 4 231,52 Kč |
| 350 | 36,53531 Kč | 12 787,36 Kč |
| 700 | 33,66310 Kč | 23 564,17 Kč |
| 1 050 | 32,08074 Kč | 33 684,78 Kč |
| 5 250 | 31,69386 Kč | 166 392,77 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |



