


CG21000L | |
|---|---|
DigiKey Part Number | F2731-ND |
Manufacturer | |
Manufacturer Product Number | CG21000L |
Description | GDT 1000V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG21000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,99000 Kč | 71,99 Kč |
| 5 | 59,69800 Kč | 298,49 Kč |
| 10 | 55,08800 Kč | 550,88 Kč |
| 50 | 45,69120 Kč | 2 284,56 Kč |
| 100 | 42,14420 Kč | 4 214,42 Kč |
| 350 | 36,38883 Kč | 12 736,09 Kč |
| 700 | 33,52844 Kč | 23 469,91 Kč |
| 1 050 | 31,95210 Kč | 33 549,71 Kč |
| 5 250 | 31,54605 Kč | 165 616,76 Kč |
| Unit Price without VAT: | 71,99000 Kč |
|---|---|
| Unit Price with VAT: | 87,10790 Kč |



