Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line)
FHAC0002ZXJD
FHAC0002ZXJD

FHAC0002ZXJD

DigiKey Part Number
FHAC0002ZXJD-ND
Manufacturer
Manufacturer Product Number
FHAC0002ZXJD
Description
ATO INLINE, 30A, PURPLE UL3266 W
Customer Reference
Detailed Description
Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
30 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
5103,43600 Kč517,18 Kč
1095,43600 Kč954,36 Kč
5079,14980 Kč3 957,49 Kč
10072,99740 Kč7 299,74 Kč
25065,55324 Kč16 388,31 Kč
50063,35138 Kč31 675,69 Kč
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč