DST560S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DST560S

DST5100S

DigiKey Part Number
F10089TR-ND - Tape & Reel (TR)
F10089CT-ND - Cut Tape (CT)
F10089DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST5100S
Description
DIODE SCHOTTKY 100V 5A TO277B
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
120 µA @ 100 V
Capacitance @ Vr, F
245pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,39300 Kč163,93 Kč
10010,80870 Kč1 080,87 Kč
5008,40990 Kč4 204,95 Kč
1 0007,63711 Kč7 637,11 Kč
2 0007,00180 Kč14 003,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,72042 Kč28 602,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč