


CG90L | |
|---|---|
DigiKey Part Number | F2727-ND |
Manufacturer | |
Manufacturer Product Number | CG90L |
Description | GDT 90V 20KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 5 | 54,59400 Kč | 272,97 Kč |
| 10 | 50,37400 Kč | 503,74 Kč |
| 50 | 41,79440 Kč | 2 089,72 Kč |
| 100 | 38,55020 Kč | 3 855,02 Kč |
| 350 | 33,28843 Kč | 11 650,95 Kč |
| 700 | 30,67297 Kč | 21 471,08 Kč |
| 1 050 | 29,23222 Kč | 30 693,83 Kč |
| 5 250 | 28,60716 Kč | 150 187,59 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |











