


CG42.7SM | |
|---|---|
DigiKey Part Number | F7599TR-ND - Tape & Reel (TR) F7599CT-ND - Cut Tape (CT) F7599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG42.7SM |
Description | GDT 2700V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2700 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2700 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 5 | 32,58800 Kč | 162,94 Kč |
| 10 | 30,06900 Kč | 300,69 Kč |
| 50 | 24,95400 Kč | 1 247,70 Kč |
| 100 | 23,02010 Kč | 2 302,01 Kč |
| 250 | 20,68724 Kč | 5 171,81 Kč |
| 500 | 19,07248 Kč | 9 536,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,81884 Kč | 15 818,84 Kč |
| 2 000 | 14,57030 Kč | 29 140,60 Kč |
| 3 000 | 14,45187 Kč | 43 355,61 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



