


2093-270-SM-RPLF | |
|---|---|
DigiKey Part Number | 2093-270-SM-RPLFTR-ND - Tape & Reel (TR) 2093-270-SM-RPLFCT-ND - Cut Tape (CT) 2093-270-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2093-270-SM-RPLF |
Description | GDT 2700V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2700 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2093-270-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2700 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 26,08000 Kč | 130,40 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 50 | 19,96900 Kč | 998,45 Kč |
| 100 | 18,42360 Kč | 1 842,36 Kč |
| 250 | 16,55820 Kč | 4 139,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,44689 Kč | 11 557,51 Kč |
| 1 600 | 13,31089 Kč | 21 297,42 Kč |
| 2 400 | 12,68498 Kč | 30 443,95 Kč |
| 4 000 | 11,93442 Kč | 47 737,68 Kč |
| 5 600 | 11,46198 Kč | 64 187,09 Kč |
| 8 000 | 11,31267 Kč | 90 501,36 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



