


CG42.5SM | |
|---|---|
DigiKey Part Number | F7598TR-ND - Tape & Reel (TR) F7598CT-ND - Cut Tape (CT) F7598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG42.5SM |
Description | GDT 2500V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 29,35600 Kč | 146,78 Kč |
| 10 | 27,06600 Kč | 270,66 Kč |
| 50 | 22,45940 Kč | 1 122,97 Kč |
| 100 | 20,71870 Kč | 2 071,87 Kč |
| 250 | 18,61852 Kč | 4 654,63 Kč |
| 500 | 17,16544 Kč | 8 582,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,81884 Kč | 15 818,84 Kč |
| 2 000 | 14,57030 Kč | 29 140,60 Kč |
| 3 000 | 14,45187 Kč | 43 355,61 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



