


AQRV05-4HTG | |
|---|---|
DigiKey Part Number | 18-AQRV05-4HTGTR-ND - Tape & Reel (TR) 18-AQRV05-4HTGCT-ND - Cut Tape (CT) 18-AQRV05-4HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQRV05-4HTG |
Description | TVS DIODE 6VWM 15VC SOT236 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AQRV05-4HTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 100 | 12,90960 Kč | 1 290,96 Kč |
| 500 | 10,08030 Kč | 5 040,15 Kč |
| 1 000 | 9,16983 Kč | 9 169,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,67792 Kč | 20 033,76 Kč |
| 6 000 | 6,49626 Kč | 38 977,56 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |










