
AQ36-02HTG | |
|---|---|
DigiKey Part Number | 18-AQ36-02HTGTR-ND - Tape & Reel (TR) 18-AQ36-02HTGCT-ND - Cut Tape (CT) 18-AQ36-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ36-02HTG |
Description | TVS DIODE 36VWM 62VC SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Series | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 45pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 62V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 100 | 7,91260 Kč | 791,26 Kč |
| 500 | 6,06352 Kč | 3 031,76 Kč |
| 1 000 | 5,46769 Kč | 5 467,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,92514 Kč | 11 775,42 Kč |
| 6 000 | 3,60717 Kč | 21 643,02 Kč |
| 9 000 | 3,44899 Kč | 31 040,91 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |









