
AQ3118E-01ETG | |
|---|---|
DigiKey Part Number | 18-AQ3118E-01ETGTR-ND - Tape & Reel (TR) 18-AQ3118E-01ETGCT-ND - Cut Tape (CT) 18-AQ3118E-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3118E-01ETG |
Description | TVS DIODE 18VWM 38VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 100 | 4,93240 Kč | 493,24 Kč |
| 500 | 3,71412 Kč | 1 857,06 Kč |
| 1 000 | 3,32083 Kč | 3 320,83 Kč |
| 2 000 | 2,98959 Kč | 5 979,18 Kč |
| 5 000 | 2,63067 Kč | 13 153,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,00722 Kč | 20 072,20 Kč |
| 20 000 | 1,85162 Kč | 37 032,40 Kč |
| 30 000 | 1,84257 Kč | 55 277,10 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





