
PESD18VF1BSFYL | |
|---|---|
DigiKey Part Number | 2156-PESD18VF1BSFYL-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PESD18VF1BSFYL |
Description | NEXPERIA PESD18V - ULTRA LOW CAP |
Customer Reference | |
Detailed Description | 16V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.28pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 1476000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 637 | 2,30978 Kč | 6 090,89 Kč |
| Unit Price without VAT: | 2,30978 Kč |
|---|---|
| Unit Price with VAT: | 2,79483 Kč |







