30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

AQ15-01FTG

DigiKey Part Number
F10388TR-ND - Tape & Reel (TR)
F10388CT-ND - Cut Tape (CT)
F10388DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ15-01FTG
Description
TVS DIODE 15VWM 30VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
100pF @ 1MHz (Max)
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,04100 Kč60,41 Kč
1002,98910 Kč298,91 Kč
5002,88386 Kč1 441,93 Kč
1 0002,87669 Kč2 876,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,29445 Kč6 883,35 Kč
6 0002,21025 Kč13 261,50 Kč
9 0002,16605 Kč19 494,45 Kč
15 0001,99362 Kč29 904,30 Kč
21 0001,93397 Kč40 613,37 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč