Power Switch/Driver 1:1 N-Channel 3.5A 14-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 3.5A 14-SO-EP
14-SO-EP

ZXMS82090S14PQ-13

DigiKey Part Number
31-ZXMS82090S14PQ-13TR-ND - Tape & Reel (TR)
31-ZXMS82090S14PQ-13CT-ND - Cut Tape (CT)
31-ZXMS82090S14PQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS82090S14PQ-13
Description
HIGH SIDE INTELLIFET SO-14EP T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 14-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
14-SO-EP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Factory Stock: 135 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1036,62100 Kč366,21 Kč
10025,05480 Kč2 505,48 Kč
50020,11104 Kč10 055,52 Kč
1 00018,65294 Kč18 652,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,80201 Kč42 005,03 Kč
5 00015,73989 Kč78 699,45 Kč
7 50015,23928 Kč114 294,60 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč