26.5V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ12CANA-02HTG

DigiKey Part Number
18-AQ12CANA-02HTGTR-ND - Tape & Reel (TR)
18-AQ12CANA-02HTGCT-ND - Cut Tape (CT)
18-AQ12CANA-02HTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ12CANA-02HTG
Description
TVS DIODE 12VWM 26.5VC SOT233
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
26.5V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
26.5V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
28pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,93200 Kč99,32 Kč
1006,38970 Kč638,97 Kč
5004,85726 Kč2 428,63 Kč
1 0004,36275 Kč4 362,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,11148 Kč9 334,44 Kč
6 0002,84743 Kč17 084,58 Kč
9 0002,71285 Kč24 415,65 Kč
15 0002,59850 Kč38 977,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč