
AQ1205-01ETG | |
|---|---|
DigiKey Part Number | 18-AQ1205-01ETGTR-ND - Tape & Reel (TR) 18-AQ1205-01ETGCT-ND - Cut Tape (CT) 18-AQ1205-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1205-01ETG |
Description | TVS DIODE 5VWM 10VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 100 | 5,07940 Kč | 507,94 Kč |
| 500 | 3,82878 Kč | 1 914,39 Kč |
| 1 000 | 3,42498 Kč | 3 424,98 Kč |
| 2 000 | 3,08503 Kč | 6 170,06 Kč |
| 5 000 | 2,71664 Kč | 13 583,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,07397 Kč | 20 739,70 Kč |
| 20 000 | 1,91607 Kč | 38 321,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











