
S6002CSRP | |
|---|---|
DigiKey Part Number | 18-S6002CSRPTR-ND - Tape & Reel (TR) 18-S6002CSRPCT-ND - Cut Tape (CT) 18-S6002CSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6002CSRP |
Description | SCR 600V 2A COMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 2 A Sensitive Gate Surface Mount Compak |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 2 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 5 mA |
Series | Current - Off State (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 22.5A @ 50Hz, 25A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case DO-214AA, SMB (3 Leads), Compak |
Voltage - On State (Vtm) (Max) 1.5 V | Supplier Device Package Compak |
Current - On State (It (AV)) (Max) 1.2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 100 | 9,61920 Kč | 961,92 Kč |
| 500 | 7,43288 Kč | 3 716,44 Kč |
| 1 000 | 6,72839 Kč | 6 728,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,11352 Kč | 12 783,80 Kč |
| 5 000 | 4,70935 Kč | 23 546,75 Kč |
| 7 500 | 4,60643 Kč | 34 548,22 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |










