AK10-380C-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 86
Unit Price: 2 155,86000 Kč
Datasheet

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: 1 791,39167 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2 177,70000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 20
Unit Price: 2 477,55000 Kč
Datasheet
520V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK10-380C-12

DigiKey Part Number
AK10-380C-12-ND
Manufacturer
Manufacturer Product Number
AK10-380C-12
Description
TVS DIODE 380VWM 520VC AXIAL
Customer Reference
Detailed Description
520V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
AK10-380C-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
380V
Voltage - Breakdown (Min)
401V
Voltage - Clamping (Max) @ Ipp
520V
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2000pF @ 10kHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes