New at DigiKey
520V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK10-380C-Y-12

DigiKey Part Number
18-AK10-380C-Y-12-ND
Manufacturer
Manufacturer Product Number
AK10-380C-Y-12
Description
TVS DIODE 380VWM 520VC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
520V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
380V
Voltage - Breakdown (Min)
401V
Voltage - Clamping (Max) @ Ipp
520V
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2000pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 206,99500 Kč26 483,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 206,99500 Kč
Unit Price with VAT:2 670,46395 Kč