
90005-01-BX | |
|---|---|
DigiKey Part Number | 18-90005-01-BX-ND |
Manufacturer | |
Manufacturer Product Number | 90005-01-BX |
Description | SWITCH ROTARY 3POS 15A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DPDT 15A (DC) AC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DPDT | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever | |
Actuator Length | - | |
Angle of Throw | 40° | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Depth Behind Panel | 40.64mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 470,28000 Kč | 1 470,28 Kč |
| 12 | 1 297,30917 Kč | 15 567,71 Kč |
| 36 | 1 227,33889 Kč | 44 184,20 Kč |
| 60 | 1 196,08800 Kč | 71 765,28 Kč |
| 108 | 1 161,09806 Kč | 125 398,59 Kč |
| Unit Price without VAT: | 1 470,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 779,03880 Kč |





