
80815000440 | |
|---|---|
DigiKey Part Number | F10965-ND |
Manufacturer | |
Manufacturer Product Number | 80815000440 |
Description | FUSE BRD MT 5A 250VAC 250VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 1.1584 |
Mounting Type Through Hole | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.026 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80815000000 | Littelfuse Inc. | 1 907 | F10870CT-ND | 187,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 5 | 133,42200 Kč | 667,11 Kč |
| 10 | 123,13200 Kč | 1 231,32 Kč |
| 50 | 102,10060 Kč | 5 105,03 Kč |
| 100 | 94,15080 Kč | 9 415,08 Kč |
| 250 | 84,52704 Kč | 21 131,76 Kč |
| 500 | 77,86100 Kč | 38 930,50 Kč |
| 1 000 | 76,39870 Kč | 76 398,70 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |



