
80815000000 | |
|---|---|
DigiKey Part Number | F10870CT-ND - Cut Tape (CT) F10870TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80815000000 |
Description | FUSE BRD MT 5A 250VAC 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 1.1584 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 5 | 142,74400 Kč | 713,72 Kč |
| 10 | 131,72000 Kč | 1 317,20 Kč |
| 50 | 109,23160 Kč | 5 461,58 Kč |
| 100 | 100,72740 Kč | 10 072,74 Kč |
| 250 | 90,43924 Kč | 22 609,81 Kč |
| 500 | 85,01124 Kč | 42 505,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,45340 Kč | 69 453,40 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |

